Tianma TM043NDH02-40 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tianma TM043NDH02-40 to view detailed technical specifications.
No datasheet is available for this part.