Tianma TM047NBH03 technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 500:1 |
| Current Rating | 25mA |
| Depth | 5mm |
| Diagonal Size | 4.7inch |
| Display Type | LCD |
| Height | 72.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.6V |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Response Time | 40ms |
| Series | TM04 |
| Touchscreen | Yes |
| Voltage Rating | 5V |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Tianma TM047NBH03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
