Tianma TM047NDH01 technical specifications.
| Backlight Type | LED |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 400:1 |
| Interface | 24 bit |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tianma TM047NDH01 to view detailed technical specifications.
No datasheet is available for this part.