Tianma TM056KDH01 technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 300:1 |
| Current Rating | 25mA |
| Depth | 5.7mm |
| Diagonal Size | 5.6inch |
| Display Type | LCD |
| Height | 100mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5.2V |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Response Time | 50ms |
| Series | TM05 |
| Voltage Rating | 5V |
| Width | 126.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tianma TM056KDH01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
