Tianma TM060RDH03 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 6inch |
| Lead Free | Lead Free |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |
Download the complete datasheet for Tianma TM060RDH03 to view detailed technical specifications.
No datasheet is available for this part.