Tianma TM060RDHG03 technical specifications.
| Backlight Type | LED |
| Brightness | 700cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Pixel Format | X |
| Power Consumption | 1.644W |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tianma TM060RDHG03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.