Tianma TM070DDH01 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 7inch |
| Resolution (height) | 600pixel |
| Resolution (width) | 1035pixel |
| RoHS | Compliant |
Download the complete datasheet for Tianma TM070DDH01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.