Tianma TM070SDH01 technical specifications.
| Backlight Type | LED |
| Brightness | 200cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 400:1 |
| Diagonal Size | 7inch |
| Interface | 18 bit |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Tianma TM070SDH01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.