Tianma TM104SBH01 technical specifications.
| Backlight Type | LED |
| Brightness | 300cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 400:1 |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tianma TM104SBH01 to view detailed technical specifications.
No datasheet is available for this part.