Tianma TM104SDH01 technical specifications.
| Backlight Type | LED |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 400:1 |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tianma TM104SDH01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.