Tianma TM12864H5GFWGWA technical specifications.
| Backlight Type | LED |
| Brightness | 380cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 65:1 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tianma TM12864H5GFWGWA to view detailed technical specifications.
No datasheet is available for this part.