Tianma TM12864NC1G technical specifications.
| Package/Case | Module |
| Contrast Ratio | 3:1 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tianma TM12864NC1G to view detailed technical specifications.
No datasheet is available for this part.