Tigges MGWASHER10X35 technical specifications.
| Inside Diameter | 10.5mm |
| Material | Stainless Steel |
| Mount | External |
| Outside Diameter | 35mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tigges MGWASHER10X35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
