Tigges MGWASHER8X30 technical specifications.
| Inside Diameter | 8.4mm |
| Material | Stainless Steel |
| Mount | External |
| Outside Diameter | 30mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tigges MGWASHER8X30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
