
Time Electronics 1017 technical specifications.
| Accuracy | 0.01% |
| Height | 110mm |
| Length | 314mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Weight | 2.4kg |
| Width | 250mm |
| RoHS | Not Compliant |
Download the complete datasheet for Time Electronics 1017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
