
Time Electronics 1044 technical specifications.
| Accuracy | 0.05% |
| Battery Type | 9V |
| Height | 142mm |
| Length | 50mm |
| Reach SVHC Compliant | No |
| Weight | 280g |
| Width | 78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Time Electronics 1044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
