Through Hole Brass Tin Plate Loop PC Test Point Terminal
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.02% |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 7.39mm |
| Material | Brass |
| Packaging | Bulk |
| Width | 16.3mm |
| RoHS | Not Compliant |