
Time Electronics 1049 technical specifications.
| Height | 112mm |
| Length | 112mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | No |
| Weight | 170g |
| Width | 61mm |
| RoHS | Not Compliant |
Download the complete datasheet for Time Electronics 1049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
