
Battery Holder, THM, Vertical/Slimline, Plastic, Coin Cell, 20mm
Checking distributor stock and pricing after the page loads.
| Contact Material | Steel |
| Contact Plating | Nickel, Tin |
| Diameter | 20mm |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Material | Polybutylene |
| Number of Contacts | 8 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| Weight | 2kg |
| Width | 390mm |
| RoHS | Not Compliant |
