
Time Electronics 7000 technical specifications.
| Color | Orange |
| Height | 45mm |
| Length | 165mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 0.42kg |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Time Electronics 7000 to view detailed technical specifications.
No datasheet is available for this part.
