
This red switch features a brass contact material with nickel plating, and is rated for 15A. It measures 140mm in height, 30mm in length, and 65mm in width, and has a weight of 180g. The switch is packaged in bulk and is not Reach SVHC compliant. It has a maximum operating temperature of 50°C and a minimum operating temperature of -5°C.
Time Electronics 7006 technical specifications.
| Accuracy | 0.1% |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Height | 140mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 180g |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Time Electronics 7006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
