Binding Post, Non-Insulated, Threaded 6-32, 1.508 L, Brass/Nickel, Nylon-Black | Keystone Electronics 7007
Checking distributor stock and pricing after the page loads.
| Battery Type | 9V |
| Color | Black |
| Current Rating | 15A |
| Height | 140mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 200g |
| Width | 65mm |
| RoHS | Not Compliant |