Timeguard EL11 technical specifications.
| Mount | Box |
| Operating Frequency | 50 Hz |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Timeguard EL11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.