Timeguard EL17 technical specifications.
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Frequency | 50 Hz |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Timeguard EL17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
