Timeguard EMU56 technical specifications.
| Package/Case | Module |
| Max Supply Voltage | 1.65V |
| Min Supply Voltage | 1.25V |
| Mount | Panel |
| Output Type | RELAY |
| RoHS | Compliant |
Download the complete datasheet for Timeguard EMU56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.