Timeguard EPNLB technical specifications.
| Package/Case | Module |
| Color | Clear |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Timeguard EPNLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
