Timeguard ETU11 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 220V |
| Mount | Plug-In |
| Operating Frequency | 50Hz |
| Output Type | Digital |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Timeguard ETU11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.