Timeguard ETU17 technical specifications.
| Min Operating Temperature | -10°C |
| Mount | Plug-In |
| Operating Frequency | 50 Hz |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Timeguard ETU17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.