Timeguard RCD04ML technical specifications.
| Current Rating | 13A |
| Material | Aluminium |
| Max Voltage Rating (AC) | 240V |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| Width | 145mm |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Timeguard RCD04ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.