Timeguard SLW89 technical specifications.
| Depth | 110mm |
| Length | 255mm |
| Mount | Bulkhead |
| Reach SVHC Compliant | No |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Timeguard SLW89 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.