Timeguard TFA07M technical specifications.
| Package/Case | Metal |
| Current Rating | 13A |
| Number of Gangs | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Timeguard TFA07M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.