Timeguard TG-600 technical specifications.
| Color | White |
| Current Rating | 13A |
| Max Input Voltage | 240V |
| Min Input Voltage | 220V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 230V |
| Mount | Plug-In |
| RoHS | Compliant |
Download the complete datasheet for Timeguard TG-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.