
Timeguard TGVL03 technical specifications.
| Color | Grey |
| Current Rating | 13A |
| Max Operating Temperature | -55°C |
| Min Operating Temperature | 55°C |
| Mount | Standard |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Timeguard TGVL03 to view detailed technical specifications.
No datasheet is available for this part.
