Timeguard TS800 technical specifications.
| Depth | 65mm |
| Height | 73mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Plug-In |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Timeguard TS800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.