The Timeguard ZV210 is a polycarbonate enclosure with a white finish, designed for standard mounting. It has a depth of 22mm and a width of 86mm, with a height of 86mm. The enclosure is rated for IP20 and features a screw termination. It is suitable for use with LED illumination.
Timeguard ZV210 technical specifications.
| Color | White |
| Depth | 22mm |
| Height | 86mm |
| Illumination Type | LED |
| Material | Polycarbonate |
| Mount | Standard |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Ratings | IP20 |
| Termination | Screw |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Timeguard ZV210 to view detailed technical specifications.
No datasheet is available for this part.