Times Microwave 3190-188 technical specifications.
| Type | Type N |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 2.5GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Copper |
Download the complete datasheet for Times Microwave 3190-188 to view detailed technical specifications.
No datasheet is available for this part.