RF coaxial connector, TNC type, with a straight body orientation and PL gender. Designed for cable mounting with a crimp termination method, this connector operates from 0 Hz to 6 GHz with a 50 Ohm impedance. Features gold over nickel over copper contact plating and a temperature range of -55 °C to 155 °C.
Times Microwave EZ-240-TM-X technical specifications.
| Type | TNC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold Over Nickel Over Copper |
Download the complete datasheet for Times Microwave EZ-240-TM-X to view detailed technical specifications.
No datasheet is available for this part.