Straight N Type RF coaxial connector for cable mounting. Features a male contact gender and a crimp termination type. Constructed with a durable polytetrafluoroethylene insulator for reliable performance.
Times Microwave EZ-400-NMH-X technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Times Microwave EZ-400-NMH-X to view detailed technical specifications.
No datasheet is available for this part.