Times Microwave EZ-400-NMK technical specifications.
| Type | Type N |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
Download the complete datasheet for Times Microwave EZ-400-NMK to view detailed technical specifications.
No datasheet is available for this part.