RF coaxial connector, N-Type, 0 Hz to 6 GHz frequency range, 50 Ohm impedance. Features a straight, cable mount configuration with a male contact gender. Utilizes a crimp termination method and a polytetrafluoroethylene insulator. Gold plating over copper ensures reliable signal transmission.
Times Microwave EZ-600-NMH-X technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Times Microwave EZ-600-NMH-X to view detailed technical specifications.
No datasheet is available for this part.