
Flexible coaxial cable featuring 50 Ohm impedance and a 10.29mm outside diameter. Constructed with copper and aluminum conductors and a PE jacket, this cable operates within a temperature range of -40°C to 85°C. Capacitance is rated at 78.4pF, and the product is RoHS compliant.
Times Microwave LMR-400 technical specifications.
| Capacitance | 78.4pF |
| Color | Black |
| Conductor Material | Copper, Aluminium |
| Impedance | 50R |
| Jacket Material | PE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 10.29mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Times Microwave LMR-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
