Times Microwave LMR-600-UF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Insulator Material | FOAM POLYETHYLENE |
| Resistance | 0.001 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Times Microwave LMR-600-UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.