Coaxial Cable Braid Polytetrafluoroethylene 2.59mm 900VAC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -55 |
| Insulator Material | PTFE |
| Resistance | 0.083 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |