Times Microwave M17/127-RG393 technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -55 |
| Insulator Material | PTFE |
| Resistance | 0.005 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Times Microwave M17/127-RG393 to view detailed technical specifications.
No datasheet is available for this part.