Times Microwave M17/129-RG401 technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Silver Coated Copper |
| Maximum Outer Diameter | 6.37mm |
| Max Voltage Rating | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Times Microwave M17/129-RG401 to view detailed technical specifications.
No datasheet is available for this part.