Times Microwave M17/136-00001 technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Silver Coated Annealed Copper Covered Steel |
| Maximum Outer Diameter | 2.66mm |
| Max Voltage Rating | 900VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 230°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Times Microwave M17/136-00001 to view detailed technical specifications.
No datasheet is available for this part.