Times Microwave M17/200-00001 technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 5.38mm |
| Max Voltage Rating | 1900VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Shield Type | Braid |
Download the complete datasheet for Times Microwave M17/200-00001 to view detailed technical specifications.
No datasheet is available for this part.