Times Microwave M17/30-RG62 technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Copper Covered Steel |
| Maximum Outer Diameter | 6.32mm |
| Max Voltage Rating | 750VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Times Microwave M17/30-RG62 to view detailed technical specifications.
No datasheet is available for this part.