Times Microwave RG316/U technical specifications.
| Maximum Outer Diameter (mm) | 2.59 |
| Conductor Diameter (mm) | 0.51 |
| Insulation Diameter (mm) | 1.52 |
| Type | Coaxial Cable |
| Conductor Material | Silver Plated Copper Clad Steel |
| Max Voltage Rating | 1200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| Shield Type | Braid |
| Cage Code | 68999 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544200000 |
| Schedule B | 8544200000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Times Microwave RG316/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.