Times Microwave SLS18-NMN1T-10.00F technical specifications.
| Gender | M-M |
| Connector Type B | Type N |
| Connector Type A | Type N |
| Maximum Outer Diameter | 3.91mm |
| Jacket Color | Clear |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Times Microwave SLS18-NMN1T-10.00F to view detailed technical specifications.
No datasheet is available for this part.